BZT52C16-E3-08 | |
---|---|
DigiKey Part Number | 112-BZT52C16-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C16-E3-08CT-ND - Cut Tape (CT) 112-BZT52C16-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16-E3-08 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60866 | ¥304.33 |
1,000 | ¥0.42287 | ¥422.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36650 | ¥1,099.50 |
6,000 | ¥0.33996 | ¥2,039.76 |
9,000 | ¥0.28191 | ¥2,537.19 |
30,000 | ¥0.27694 | ¥8,308.20 |
75,000 | ¥0.24875 | ¥18,656.25 |
150,000 | ¥0.21558 | ¥32,337.00 |