BZT52B3V3-HE3-08

DigiKey Part Number
112-BZT52B3V3-HE3-08TR-ND - Tape & Reel (TR)
112-BZT52B3V3-HE3-08CT-ND - Cut Tape (CT)
112-BZT52B3V3-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V3-HE3-08
Description
DIODE ZENER 3.3V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.88000¥18.80
100¥0.91950¥91.95
500¥0.76676¥383.38
1,000¥0.53280¥532.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.