BZT52B3V3-G3-08 | |
---|---|
DigiKey Part Number | BZT52B3V3-G3-08GITR-ND - Tape & Reel (TR) BZT52B3V3-G3-08GICT-ND - Cut Tape (CT) BZT52B3V3-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V3-G3-08 |
Description | DIODE ZENER 3.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.01390 | ¥101.39 |
500 | ¥0.84590 | ¥422.95 |
1,000 | ¥0.58780 | ¥587.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35810 | ¥1,074.30 |
6,000 | ¥0.33218 | ¥1,993.08 |
9,000 | ¥0.28528 | ¥2,567.52 |