BZT52B18-E3-18 | |
---|---|
DigiKey Part Number | BZT52B18-E3-18GITR-ND - Tape & Reel (TR) BZT52B18-E3-18GICT-ND - Cut Tape (CT) BZT52B18-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18-E3-18 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69996 | ¥349.98 |
1,000 | ¥0.48635 | ¥486.35 |
2,000 | ¥0.42149 | ¥842.98 |
5,000 | ¥0.39097 | ¥1,954.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32421 | ¥3,242.10 |
30,000 | ¥0.31849 | ¥9,554.70 |
50,000 | ¥0.28607 | ¥14,303.50 |
100,000 | ¥0.25365 | ¥25,365.00 |
250,000 | ¥0.24793 | ¥61,982.50 |