BZT03C24-TAP | |
---|---|
DigiKey Part Number | BZT03C24-TAPGICT-ND - Cut Tape (CT) BZT03C24-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C24-TAP |
Description | TVS DIODE 20VWM 33.8VC SOD57 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.3 W ±5.83% Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BZT03C24-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98500 | ¥298.50 |
500 | ¥2.49404 | ¥1,247.02 |
1,000 | ¥2.12265 | ¥2,122.65 |
2,000 | ¥1.89049 | ¥3,780.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.90374 | ¥9,518.70 |
10,000 | ¥1.76340 | ¥17,634.00 |
15,000 | ¥1.69187 | ¥25,378.05 |
25,000 | ¥1.64190 | ¥41,047.50 |