BZM55B16-TR | |
---|---|
DigiKey Part Number | BZM55B16-TRGITR-ND - Tape & Reel (TR) BZM55B16-TRGICT-ND - Cut Tape (CT) BZM55B16-TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B16-TR |
Description | DIODE ZENER 16V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.51342 | ¥256.71 |
1,000 | ¥0.35670 | ¥356.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30917 | ¥772.92 |
5,000 | ¥0.28677 | ¥1,433.85 |
12,500 | ¥0.24629 | ¥3,078.62 |