BZD27C130P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C130P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C130P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C130P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C130P-HE3-08 |
Description | DIODE ZENER 130V 800MW DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥2.16900 | ¥216.90 |
500 | ¥1.69336 | ¥846.68 |
1,000 | ¥1.37637 | ¥1,376.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23040 | ¥3,691.20 |
6,000 | ¥1.16783 | ¥7,006.98 |
9,000 | ¥1.08441 | ¥9,759.69 |
30,000 | ¥1.05939 | ¥31,781.70 |
75,000 | ¥1.03238 | ¥77,428.50 |