BYM10-400-E3/97 | |
---|---|
DigiKey Part Number | BYM10-400-E3/97GITR-ND - Tape & Reel (TR) BYM10-400-E3/97GICT-ND - Cut Tape (CT) BYM10-400-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-400-E3/97 |
Description | DIODE GEN PURP 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-400-E3/97 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.69030 | ¥169.03 |
500 | ¥1.56506 | ¥782.53 |
1,000 | ¥1.06420 | ¥1,064.20 |
2,000 | ¥0.97973 | ¥1,959.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93902 | ¥4,695.10 |
10,000 | ¥0.84512 | ¥8,451.20 |
25,000 | ¥0.83260 | ¥20,815.00 |
50,000 | ¥0.78252 | ¥39,126.00 |