BAS21-G3-18 | |
---|---|
DigiKey Part Number | BAS21-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21-G3-18 |
Description | DIODE GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27629 | ¥2,762.90 |
30,000 | ¥0.27141 | ¥8,142.30 |
50,000 | ¥0.24378 | ¥12,189.00 |
100,000 | ¥0.21615 | ¥21,615.00 |
250,000 | ¥0.21128 | ¥52,820.00 |