BAS21-G3-08 | |
---|---|
DigiKey Part Number | 112-BAS21-G3-08TR-ND - Tape & Reel (TR) 112-BAS21-G3-08CT-ND - Cut Tape (CT) 112-BAS21-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-G3-08 |
Description | DIODE GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71510 | ¥71.51 |
500 | ¥0.59652 | ¥298.26 |
1,000 | ¥0.41443 | ¥414.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35918 | ¥1,077.54 |
6,000 | ¥0.33317 | ¥1,999.02 |
9,000 | ¥0.27629 | ¥2,486.61 |
30,000 | ¥0.27141 | ¥8,142.30 |
75,000 | ¥0.24378 | ¥18,283.50 |
150,000 | ¥0.21128 | ¥31,692.00 |