B340LB-E3/52T | |
---|---|
DigiKey Part Number | B340LB-E3/52TGITR-ND - Tape & Reel (TR) B340LB-E3/52TGICT-ND - Cut Tape (CT) B340LB-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LB-E3/52T |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | B340LB-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.30450 | ¥230.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.79937 | ¥1,349.53 |
1,500 | ¥1.46255 | ¥2,193.82 |
2,250 | ¥1.30744 | ¥2,941.74 |
5,250 | ¥1.24096 | ¥6,515.04 |
18,750 | ¥1.15232 | ¥21,606.00 |
37,500 | ¥1.12573 | ¥42,214.87 |