WSBS8518L5000JT34 | |
---|---|
DigiKey Part Number | WSBS8518L5000JT34-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L5000JT34 |
Description | RESISTOR SHUNT 500 UOHM 5% 25W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 25W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 500 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
10 | ¥65.34200 | ¥653.42 |
28 | ¥61.90500 | ¥1,733.34 |
56 | ¥60.54732 | ¥3,390.65 |