WSBS8518L5000JK35 | |
---|---|
DigiKey Part Number | 541-3326-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L5000JK35 |
Description | RESISTOR SHUNT 500 UOHM 5% 25W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 25W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 500 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.27000 | ¥170.27 |
10 | ¥140.70800 | ¥1,407.08 |
25 | ¥134.43720 | ¥3,360.93 |
50 | ¥127.71500 | ¥6,385.75 |
100 | ¥117.85580 | ¥11,785.58 |
250 | ¥116.51156 | ¥29,127.89 |
500 | ¥112.03034 | ¥56,015.17 |