TMC05030R00FE02 | |
---|---|
DigiKey Part Number | TMC50-30-ND |
Manufacturer | |
Manufacturer Product Number | TMC05030R00FE02 |
Description | RES CHAS MNT 30 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC05030R00FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.18000 | ¥259.18 |
10 | ¥214.14500 | ¥2,141.45 |
25 | ¥204.59480 | ¥5,114.87 |
50 | ¥194.36540 | ¥9,718.27 |
100 | ¥179.36210 | ¥17,936.21 |
250 | ¥177.31600 | ¥44,329.00 |