O128O032AGPP3N0000 | |
---|---|
DigiKey Part Number | 541-3469-ND |
Manufacturer | |
Manufacturer Product Number | O128O032AGPP3N0000 |
Description | 128X32 GREEN GRAPHIC (COG) OLED |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Green OLED - Passive Matrix SPI 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 57.02mm W x 15.10mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Graphics Color | Green | |
Background Color | - | |
Dot Size | 0.41mm W x 0.39mm H | |
Dot Pitch | 0.43mm W x 0.41mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.40000 | ¥159.40 |
10 | ¥120.20700 | ¥1,202.07 |
80 | ¥100.97425 | ¥8,077.94 |
440 | ¥92.73127 | ¥40,801.76 |
945 | ¥87.57953 | ¥82,762.66 |