DLC0069AZOG-W | |
---|---|
DigiKey Part Number | 3190-DLC0069AZOG-W-ND |
Manufacturer | |
Manufacturer Product Number | DLC0069AZOG-W |
Description | 0.69" PMOLED 96X16 WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C 0.69" (17.53mm) 96 x 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.69" (17.53mm) | |
Viewing Area | 19.26mm W x 5.18mm H | |
Backlight | - | |
Dot Pixels | 96 x 16 | |
Interface | I2C | |
Controller Type | SSD1306 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.16mm W x 0.18mm H | |
Dot Pitch | 0.18mm W x 0.20mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,485 | ¥98.96487 | ¥146,962.83 |