M8340108K1002FGD03 | |
---|---|
DigiKey Part Number | 1135-1080-5-ND |
Manufacturer | |
Manufacturer Product Number | M8340108K1002FGD03 |
Description | RES ARRAY 4 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 120mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 120mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-83401/08 | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.783" L x 0.098" W (19.89mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.76000 | ¥104.76 |
10 | ¥90.45600 | ¥904.56 |
28 | ¥85.69286 | ¥2,399.40 |
56 | ¥73.79143 | ¥4,132.32 |
112 | ¥64.74679 | ¥7,251.64 |
252 | ¥64.27071 | ¥16,196.22 |
504 | ¥61.89020 | ¥31,192.66 |
1,008 | ¥59.03371 | ¥59,505.98 |