IHLP2525EZER3R3M01 | |
---|---|
DigiKey Part Number | 541-2587-2-ND - Tape & Reel (TR) 541-2587-1-ND - Cut Tape (CT) 541-2587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525EZER3R3M01 |
Description | FIXED IND 3.3UH 8A 20.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8 A 20.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525EZER3R3M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.95700 | ¥139.57 |
25 | ¥12.86000 | ¥321.50 |
50 | ¥11.49040 | ¥574.52 |
100 | ¥9.57510 | ¥957.51 |
250 | ¥9.30172 | ¥2,325.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.75478 | ¥4,377.39 |
1,000 | ¥8.20751 | ¥8,207.51 |
2,500 | ¥7.93396 | ¥19,834.90 |
5,000 | ¥7.66036 | ¥38,301.80 |