IHLP2020CZET3R3M01 | |
---|---|
DigiKey Part Number | 541-9931-2-ND - Tape & Reel (TR) 541-9931-1-ND - Cut Tape (CT) 541-9931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZET3R3M01 |
Description | FIXED IND 3.3UH 5A 54.7MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 54.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |