IHLP2020CZERR47M01 | |
---|---|
DigiKey Part Number | 541-1263-2-ND - Tape & Reel (TR) 541-1263-1-ND - Cut Tape (CT) 541-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR47M01 |
Description | FIXED IND 470NH 12.2A 7.04 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 12.2 A 7.04mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR47M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.04mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.04500 | ¥80.45 |
25 | ¥7.31640 | ¥182.91 |
50 | ¥6.87800 | ¥343.90 |
100 | ¥5.70640 | ¥570.64 |
250 | ¥5.26756 | ¥1,316.89 |
500 | ¥4.97496 | ¥2,487.48 |
1,000 | ¥4.53600 | ¥4,536.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.53604 | ¥9,072.08 |
4,000 | ¥4.38971 | ¥17,558.84 |
6,000 | ¥4.24337 | ¥25,460.22 |
10,000 | ¥4.09706 | ¥40,970.60 |