IHLP1212BZEV3R3M5A | |
---|---|
DigiKey Part Number | 541-IHLP1212BZEV3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP1212BZEV3R3M5ACT-ND - Cut Tape (CT) 541-IHLP1212BZEV3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEV3R3M5A |
Description | FIXED IND 3.3UH 3.26A 96.79MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.26 A 96.79mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96.79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.06800 | ¥70.68 |
25 | ¥6.42640 | ¥160.66 |
50 | ¥6.04060 | ¥302.03 |
100 | ¥5.01270 | ¥501.27 |
250 | ¥4.62688 | ¥1,156.72 |
500 | ¥4.36992 | ¥2,184.96 |
1,000 | ¥3.98440 | ¥3,984.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.85584 | ¥15,423.36 |
8,000 | ¥3.72731 | ¥29,818.48 |
12,000 | ¥3.59879 | ¥43,185.48 |