THJP1206AST1 | |
---|---|
DigiKey Part Number | 764-THJP1206AST1TR-ND - Tape & Reel (TR) 764-THJP1206AST1CT-ND - Cut Tape (CT) 764-THJP1206AST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP1206AST1 |
Description | THERMAL JUMPER 1206 30 MIL LEAD- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 3.20mm x 1.60mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP1206AST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 3.20mm x 1.60mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 15°C/W | |
Thermal Conductivity | 65W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.29360 | ¥132.34 |
50 | ¥4.97840 | ¥248.92 |
100 | ¥4.47430 | ¥447.43 |
250 | ¥4.41128 | ¥1,102.82 |
500 | ¥4.12772 | ¥2,063.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.06467 | ¥4,064.67 |