EPT230S103 | |
---|---|
DigiKey Part Number | 5082-EPT230S103-ND |
Manufacturer | |
Manufacturer Product Number | EPT230S103 |
Description | THERMISTOR, INTERCHANGEABLE, 10K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 135°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
5 | ¥17.81600 | ¥89.08 |
10 | ¥16.55100 | ¥165.51 |
25 | ¥15.02080 | ¥375.52 |
50 | ¥13.95660 | ¥697.83 |
100 | ¥12.96980 | ¥1,296.98 |
500 | ¥10.94022 | ¥5,470.11 |
1,000 | ¥10.16768 | ¥10,167.68 |
5,000 | ¥8.57902 | ¥42,895.10 |