VDRS10P060BSE | |
---|---|
DigiKey Part Number | 56-VDRS10P060BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS10P060BSE |
Description | VARISTOR 100V 2.5KA DISC 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 2.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥5.92080 | ¥148.02 |
100 | ¥4.58850 | ¥458.85 |
250 | ¥3.93284 | ¥983.21 |
500 | ¥3.52874 | ¥1,764.37 |
1,000 | ¥3.18959 | ¥3,189.59 |
2,500 | ¥2.82378 | ¥7,059.45 |
5,000 | ¥2.59835 | ¥12,991.75 |