LP3470M5-4.63/NOPB | |
---|---|
DigiKey Part Number | LP3470M5-4.63/NOPBTR-ND - Tape & Reel (TR) LP3470M5-4.63/NOPBCT-ND - Cut Tape (CT) LP3470M5-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-4.63/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.93800 | ¥179.38 |
25 | ¥16.92200 | ¥423.05 |
100 | ¥14.41890 | ¥1,441.89 |
250 | ¥13.53864 | ¥3,384.66 |
500 | ¥11.84642 | ¥5,923.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.81556 | ¥9,815.56 |
2,000 | ¥9.13862 | ¥18,277.24 |
5,000 | ¥8.80014 | ¥44,000.70 |