PTCCL21H701HBE | |
---|---|
DigiKey Part Number | BC3410-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL21H701HBE |
Description | PTC RESET FUSE 265V 700MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.05 A | |
Current - Max | 5.5 A | |
Resistance - 25°C (Typ) | 2.8 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.807" Dia x 0.217" T (20.50mm x 5.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
50 | ¥26.67040 | ¥1,333.52 |
100 | ¥25.96840 | ¥2,596.84 |
1,000 | ¥20.35383 | ¥20,353.83 |