NTCALUG01T103G | |
---|---|
DigiKey Part Number | 56-NTCALUG01T103G-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01T103G |
Description | THERM NTC 10KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01T103G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥20.75400 | ¥207.54 |
25 | ¥18.45160 | ¥461.29 |
50 | ¥17.52740 | ¥876.37 |
200 | ¥17.06675 | ¥3,413.35 |
600 | ¥14.29918 | ¥8,579.51 |
1,000 | ¥13.37666 | ¥13,376.66 |
5,000 | ¥12.45412 | ¥62,270.60 |