K 36 WP - 8 OHM | |
---|---|
DigiKey Part Number | 2056-K36WP-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 36 WP - 8 OHM |
Description | SPEAKER 8OHM 1W TOP PORT 77DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 36 WP - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 77.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥40.08800 | ¥400.88 |
25 | ¥36.95400 | ¥923.85 |
50 | ¥34.68640 | ¥1,734.32 |
100 | ¥32.50260 | ¥3,250.26 |
250 | ¥30.55228 | ¥7,638.07 |
960 | ¥28.78118 | ¥27,629.93 |