F 8 SC - 8 OHM | |
---|---|
DigiKey Part Number | 2056-F8SC-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | F 8 SC - 8 OHM |
Description | SPEAKER 8OHM 20W TOP PORT 82DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 20 W 80 Hz ~ 15 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | F 8 SC - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 80 Hz ~ 15 kHz | |
Frequency - Self Resonant | 125Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.846" Dia x 3.091" L (148.50mm x 78.50mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥94.50750 | ¥3,402.27 |