Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714 In Stock | 1 : ¥134.14000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 120Hz | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 1.575" (40.00mm) | ||
161 In Stock | 1 : ¥110.99000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 290Hz | 8 Ohms | 84.00 | 1W/1M | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Round | - | - | - | - | Quick Connect | 1.988" Dia (50.50mm) | 1.240" (31.50mm) | ||
250 In Stock | 1 : ¥45.81000 Bulk | Bulk | Active | - | General Purpose | 300 Hz ~ 14 kHz | 520Hz | 8 Ohms | 83.00 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Pads | 1.772" Dia (45.00mm) | 0.709" (18.00mm) | |||
125 In Stock | 1 : ¥130.70000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 120Hz | 4 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 1.575" (40.00mm) | ||
32 In Stock | 1 : ¥190.46000 Bulk | - | Bulk | Active | Magnetic | Full Range | 70 Hz ~ 20 kHz | 110Hz | 8 Ohms | 81.00 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 5.835" Dia x 3.051" L (148.20mm x 77.50mm) | 1.898" (48.20mm) | ||
27 In Stock | 1 : ¥155.57000 Bulk | - | Bulk | Active | - | General Purpose | 75 Hz ~ 18 kHz | 120Hz | 8 Ohms | 87.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round, Square Frame | Plastic | - | IP64 - Dust Tight, Water Resistant | - | Quick Connect | 3.323" Dia x 3.323" L (84.40mm x 84.40mm) | 1.929" (49.00mm) | ||
23 In Stock | 1 : ¥183.15000 Box | Box | Active | Magnetic | Woofer | 80 Hz ~ 15 kHz | 80Hz | 8 Ohms | 84.00 | 1M | Sound Pressure Level (SPL) | 20 W | 40 W | Top | Round | Aluminum (AI) | Ferrite | - | - | Quick Connect | 4.528" Dia (115.00mm) | 2.185" (55.50mm) |