VTM48EF012T130C01 | |
---|---|
DigiKey Part Number | 1102-5520-ND |
Manufacturer | |
Manufacturer Product Number | VTM48EF012T130C01 |
Description | DC DC CONVERTER 1V 130W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 1V 130A 26V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Transformation Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 26V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 130A | |
Power (Watts) | 130 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90.1% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.76000 | ¥1,173.76 |
10 | ¥932.38800 | ¥9,323.88 |
25 | ¥850.70320 | ¥21,267.58 |
50 | ¥833.19340 | ¥41,659.67 |