VI-2NH-CV | |
---|---|
DigiKey Part Number | VI-2NH-CV-ND |
Manufacturer | |
Manufacturer Product Number | VI-2NH-CV |
Description | DC DC CONVERTER 52V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 52V 2.88A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-2NH-CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.88A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |