VI-2N3-IX-S | |
---|---|
DigiKey Part Number | VI-2N3-IX-S-ND |
Manufacturer | |
Manufacturer Product Number | VI-2N3-IX-S |
Description | DC DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.13A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-2N3-IX-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.13A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm) | |
Base Product Number |