VE-J63-IZ-F1 | |
---|---|
DigiKey Part Number | VE-J63-IZ-F1-ND |
Manufacturer | |
Manufacturer Product Number | VE-J63-IZ-F1 |
Description | DC DC CONVERTER 24V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.04A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | VE-J63-IZ-F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.28" L x 1.86" W x 0.79" H (57.9mm x 47.2mm x 20.1mm) | |
Base Product Number |