V24C12H100BG | |
---|---|
DigiKey Part Number | 1102-5874-ND |
Manufacturer | |
Manufacturer Product Number | V24C12H100BG |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85.8% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,679.50000 | ¥3,679.50 |
10 | ¥2,922.75000 | ¥29,227.50 |
25 | ¥2,666.87240 | ¥66,671.81 |