V24B5C150BL | |
---|---|
DigiKey Part Number | 1102-1275-ND |
Manufacturer | |
Manufacturer Product Number | V24B5C150BL |
Description | DC DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OVP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 84.8% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,652.49000 | ¥2,652.49 |
10 | ¥2,106.98700 | ¥21,069.87 |
25 | ¥1,922.51280 | ¥48,062.82 |