QPI-6LZ-01 | |
---|---|
DigiKey Part Number | 1102-1100-5-ND |
Manufacturer | |
Manufacturer Product Number | QPI-6LZ-01 |
Description | 14A ACTIVE EMI FILTER SIP 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Input EMI Filter | |
For Use With/Related Products | DC DC Converters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.82000 | ¥358.82 |
25 | ¥260.12560 | ¥6,503.14 |
100 | ¥254.70620 | ¥25,470.62 |