QPI-11LZ-01 | |
---|---|
DigiKey Part Number | 1102-1096-5-ND |
Manufacturer | |
Manufacturer Product Number | QPI-11LZ-01 |
Description | EMI FILTER VI CHIP 50V 7A LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Input EMI Filter | |
For Use With/Related Products | VICOR V-I Chip™ DC DC Converters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.32000 | ¥168.32 |
25 | ¥121.98680 | ¥3,049.67 |
100 | ¥119.54300 | ¥11,954.30 |