DCM4623TD2K26E0T70 | |
---|---|
DigiKey Part Number | 1102-5773-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623TD2K26E0T70 |
Description | DC DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 20.84A 160V - 420V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 160V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20.84A | |
Power (Watts) | 500 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92.7% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,256.01000 | ¥3,256.01 |
10 | ¥2,586.34300 | ¥25,863.43 |
25 | ¥2,359.91800 | ¥58,997.95 |