DCM3623TA5N13B4T00 | |
---|---|
DigiKey Part Number | 1102-5749-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623TA5N13B4T00 |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 43V - 154V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 154V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,929.55000 | ¥1,929.55 |
10 | ¥1,532.69700 | ¥15,326.97 |
25 | ¥1,398.46120 | ¥34,961.53 |
50 | ¥1,369.60060 | ¥68,480.03 |