DCM3414B50M13C2M05 | |
---|---|
DigiKey Part Number | 1102-DCM3414B50M13C2M05-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414B50M13C2M05 |
Description | VDCM 3414 28V 12V/320W M SA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
EDA/CAD Models | DCM3414B50M13C2M05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Box | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,651.91000 | ¥6,651.91 |