BCM6123TD1E5117T00 | |
---|---|
DigiKey Part Number | 1102-5817-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123TD1E5117T00 |
Description | DC DC CONVERTER 47.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 47.5V 16.9A 260V - 410V Input |
Datasheet | Datasheet |
EDA/CAD Models | BCM6123TD1E5117T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.9A | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.7% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,440.11280 | ¥36,002.82 |
50 | ¥1,410.45720 | ¥70,522.86 |