BCM6123ED1E13A3T01 | |
---|---|
DigiKey Part Number | 1102-5710-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123ED1E13A3T01 |
Description | HV BCM, 260-410V, EVALUATION BOA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | BCM6123xD1E13A3yzz VI Chip® BCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 12V | |
Current - Output | 125A | |
Voltage - Input | 260V ~ 410V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BCM6123xD1E13A3yzz | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,043.22000 | ¥10,043.22 |
10 | ¥7,977.67200 | ¥79,776.72 |