DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Packaging
BoxBulk
Power - Output
320 W500 W
Voltage - Output
15V48V
Current - Output
10.5A21.4A
Voltage - Input
16V ~ 50V200V ~ 420V
Utilized IC / Part
DCM300P480x500A40DCM3623x50M17C2yzz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DCM3623EA5N
DCM3623E50M17C2M00
DCM3623T50M17C2M00 - EVALUATION
Vicor Corporation
2
In Stock
1 : ¥8,643.20000
Bulk
Bulk
Active
DC/DC, Step Down
1, Isolated
320 W
15V
21.4A
16V ~ 50V
Buck
-
Fully Populated
Board(s)
DCM3623x50M17C2yzz
DCD300P480T500A40
DCD300P480T500A40
EVAL BRD FOR DCM300P480T500A40
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥8,603.79000
Box
Box
Active
DC/DC, Step Down
1, Isolated
500 W
48V
10.5A
200V ~ 420V
Buck
-
Fully Populated
Board(s)
DCM300P480x500A40
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.