49390-221 | |
---|---|
DigiKey Part Number | 1102-49390-221-ND |
Manufacturer | |
Manufacturer Product Number | 49390-221 |
Description | INDUCTOR BIFILAR COMMON MODE A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 700 Ohms @ 1 MHz 10.5A (Typ) DCR 11mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 1 MHz | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 10.5A (Typ) | |
DC Resistance (DCR) (Max) | 11mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.715" L x 0.640" W (18.16mm x 16.26mm) | |
Height (Max) | 0.266" (6.76mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.62000 | ¥149.62 |