VL-HDW-203 | |
---|---|
DigiKey Part Number | 1241-1103-ND |
Manufacturer | |
Manufacturer Product Number | VL-HDW-203 |
Description | PC/104 EXTRACTOR TOOL, METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hardware | |
Specifications | PC/104 Extractor Tool (Metal) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,670.60000 | ¥1,670.60 |