VL-DEV-USB-VV1 | |
---|---|
DigiKey Part Number | 1241-1413-ND |
Manufacturer | |
Manufacturer Product Number | VL-DEV-USB-VV1 |
Description | VERSAVIEWER SOFTWARE USB DRIVE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Management Diagnostic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Management | |
Applications | Diagnostic | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |