VL-CBR-1502 | |
---|---|
DigiKey Part Number | 1241-1153-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1502 |
Description | 15-PIN I/O CABLE ASSY, CBL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 12" GPIO Cable and Paddleboard with 15-Position Screw Terminal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.64000 | ¥533.64 |