VMEE-M | |
---|---|
DigiKey Part Number | V2122-ND |
Manufacturer | |
Manufacturer Product Number | VMEE-M |
Description | CARD EXTENDR 96 PIN CT VME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 96 Pins VME |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | VME | |
Size / Dimension | 11.750" x 9.187" (298.00mm x 233.35mm) | |
Contacts | 96 Pins | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,279.84000 | ¥6,279.84 |
10 | ¥5,651.88400 | ¥56,518.84 |