VME64-M | |
---|---|
DigiKey Part Number | V2101-ND |
Manufacturer | |
Manufacturer Product Number | VME64-M |
Description | CARD EXTENDERS VME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders VME |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VME | |
Size / Dimension | 11.750" x 9.187" (298.00mm x 233.35mm) | |
Contacts | - | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,118.90000 | ¥12,118.90 |
5 | ¥11,845.56600 | ¥59,227.83 |